391-038-521-202

Heilind Number:EDA391-038-521-202
Manufacturer:EDAC
Manufacturer Number:391-038-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 38 positions, it offers ample connectivity options for your PCB projects. The contact material, made from Copper Alloy, guarantees optimal conductivity. A narrow pitch of .1 inches and row spacing of .14 inches provide precise alignment on your circuit boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic assemblies.