391-038-521-203

Heilind Number:EDA391-038-521-203
Manufacturer:EDAC
Manufacturer Number:391-038-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 38 positions across two rows, ensuring seamless integration on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .14 inches, precise positioning is effortless. Crafted with copper alloy contacts, it offers reliable conductivity, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for industrial or commercial use, this connector is a must-have in your toolkit.