391-038-521-204

Heilind Number:EDA391-038-521-204
Manufacturer:EDAC
Manufacturer Number:391-038-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-204

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in harsh industrial environments. Featuring two rows of 38 copper alloy contacts, it ensures seamless data transmission with a pitch of .1 inches. The .14-inch row spacing and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for high-speed data transfer, this connector is a must-have for your PCB assembly needs.