391-038-521-207

Heilind Number:EDA391-038-521-207
Manufacturer:EDAC
Manufacturer Number:391-038-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, it features two rows with a total of 38 positions, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration for streamlined PCB assembly. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Upgrade your electronics with this essential component, perfect for a wide range of applications.