391-038-521-208

Heilind Number:EDA391-038-521-208
Manufacturer:EDAC
Manufacturer Number:391-038-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features 38 positions within its two rows, facilitating seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an essential component for your PCB connectivity needs. Elevate your connectivity standards with this high-quality Card Edge Connector.