391-038-522-101

Heilind Number:EDA391-038-522-101
Manufacturer:EDAC
Manufacturer Number:391-038-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 38 positions, it offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment during assembly. Its straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronic setups with this essential component.