391-038-522-102

Heilind Number:EDA391-038-522-102
Manufacturer:EDAC
Manufacturer Number:391-038-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in Black. Designed for high performance, it boasts a 3 A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 38 positions and a pitch of .1 inches, it ensures seamless board-to-board connectivity. The Copper Alloy contact material and straight mount orientation further enhance its reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.