391-038-522-107

Heilind Number:EDA391-038-522-107
Manufacturer:EDAC
Manufacturer Number:391-038-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 38 positions, allowing for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with a 3A rating. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Elevate your assembly process and achieve secure and efficient connections with this essential component.