391-038-522-108

Heilind Number:EDA391-038-522-108
Manufacturer:EDAC
Manufacturer Number:391-038-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single-row configuration, featuring 38 positions for optimal connectivity. Crafted with precision, it ensures reliable power transmission with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Engineered with Copper Alloy contacts and a pitch of .1 inch, it offers efficient signal transfer with minimal interference. Its straight mount orientation and row spacing of .14 inch make installation a breeze, perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.