391-038-522-202

Heilind Number:EDA391-038-522-202
Manufacturer:EDAC
Manufacturer Number:391-038-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-202

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in classic black. Offering a reliable current rating of 3 A, it ensures seamless performance in power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and fire safety compliance. With two rows of copper alloy contacts, featuring a pitch of .1 in and row spacing of .14 in, it facilitates precise and secure connections across 38 positions. Designed for straight mounting orientation, it seamlessly integrates into your setup. Its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Explore versatile connectivity solutions with this essential component.