391-038-522-203

Heilind Number:EDA391-038-522-203
Manufacturer:EDAC
Manufacturer Number:391-038-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication, but also ensures durability with a housing material of UL 94V-0 Thermoplastic Polyester. Featuring two rows of 38 positions, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.