391-038-522-207

Heilind Number:EDA391-038-522-207
Manufacturer:EDAC
Manufacturer Number:391-038-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-522-207

Detailed Description

Enhance your circuit connectivity with this black Card Edge Connector, designed for optimal performance. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, it offers a total of 38 positions with a pitch of .1 inch, facilitating seamless board-to-board connections. The straight mount orientation and compact design make it perfect for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both power and durability. Trust in its superior quality for all your PCB connectivity needs.