391-038-524-101

Heilind Number:EDA391-038-524-101
Manufacturer:EDAC
Manufacturer Number:391-038-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-524-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this black connector boasts a single row layout with 38 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating environments. With a 3A amperage rating and a pitch of .1 inches, it offers optimal performance for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different settings. Upgrade your PCB connectivity with this essential component.