391-038-524-103

Heilind Number:EDA391-038-524-103
Manufacturer:EDAC
Manufacturer Number:391-038-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-524-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 38 positions in a single row with a pitch of .1 inches, ensuring seamless integration into your PCB setup. The connector is made of sturdy UL 94V-0 Thermoplastic Polyester housing and boasts copper alloy contacts for reliable power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Its straight mount orientation and compact design make it ideal for a wide range of applications in electronics and technology. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.