391-038-524-107

Heilind Number:EDA391-038-524-107
Manufacturer:EDAC
Manufacturer Number:391-038-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, perfect for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The sleek black design adds a touch of sophistication to your setup. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is ensured. Whether for industrial or commercial applications, its straight mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Upgrade your connectivity solution with this essential component.