391-038-524-108

Heilind Number:EDA391-038-524-108
Manufacturer:EDAC
Manufacturer Number:391-038-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-524-108

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, engineered for reliable performance. Featuring a single row design, it boasts 38 positions with a pitch of .1 inches, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of diverse electronic applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Elevate your design with this essential component.