391-038-524-207

Heilind Number:EDA391-038-524-207
Manufacturer:EDAC
Manufacturer Number:391-038-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-524-207

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and a total of 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your next project. Upgrade your setup with this essential component today.