391-038-555-201

Heilind Number:EDA391-038-555-201
Manufacturer:EDAC
Manufacturer Number:391-038-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-555-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also meets high safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers secure and reliable connectivity for your electronic devices. With 38 positions available, you have ample room for your connections. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.