391-038-555-203

Heilind Number:EDA391-038-555-203
Manufacturer:EDAC
Manufacturer Number:391-038-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-555-203

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With two rows and 38 positions, it offers ample room for intricate connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Perfect for a range of applications, this connector is a valuable addition to your electronic toolkit.