391-038-556-203

Heilind Number:EDA391-038-556-203
Manufacturer:EDAC
Manufacturer Number:391-038-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-556-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, boasting a sleek black design. Crafted with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a dual-row configuration and 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the field of PCB connectors. Upgrade your setup with this essential component for seamless and secure connectivity.