391-038-556-207

Heilind Number:EDA391-038-556-207
Manufacturer:EDAC
Manufacturer Number:391-038-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-556-207

Detailed Description

Discover seamless connectivity with our high-performance Card Edge Connector. Engineered for precision, this essential component ensures efficient data transfer in your electronic devices. Boasting a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. With a double row configuration and 38 positions, it provides ample connectivity options for your PCB boards. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Whether you're working on a new project or upgrading existing systems, this connector is a must-have. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in its quality and performance for seamless integration in your electronic setups.