391-038-560-201

Heilind Number:EDA391-038-560-201
Manufacturer:EDAC
Manufacturer Number:391-038-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-560-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a sophisticated black hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 38 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.