391-038-560-203

Heilind Number:EDA391-038-560-203
Manufacturer:EDAC
Manufacturer Number:391-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-560-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it facilitates efficient power transmission. The copper alloy contacts provide excellent conductivity, while the double-row configuration with 38 positions offers ample connectivity options. Boasting a pitch of .1 in and row spacing of .14 in, it allows for precise and secure PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your PCB assembly needs. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.