391-038-560-204

Heilind Number:EDA391-038-560-204
Manufacturer:EDAC
Manufacturer Number:391-038-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-560-204

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and reliable performance. With two rows of 38 positions each, it offers ample connectivity options while maintaining a compact design with a pitch of .1 inches and row spacing of .14 inches. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs.