391-038-560-207

Heilind Number:EDA391-038-560-207
Manufacturer:EDAC
Manufacturer Number:391-038-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 38 positions each, this connector offers ample space for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .1 in and row spacing of .14 in facilitate easy installation. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure board-to-board connections.