391-038-560-208

Heilind Number:EDA391-038-560-208
Manufacturer:EDAC
Manufacturer Number:391-038-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-038-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-038-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Featuring two rows and 38 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .14 in. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component for optimal signal transfer in your PCB setup.