391-039-520-103

Heilind Number:EDA391-039-520-103
Manufacturer:EDAC
Manufacturer Number:391-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-520-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring a single row design with 39 positions and a pitch of .1 inch, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact .14-inch row spacing make it easy to install in tight spaces. Operating in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Upgrade your setup with this high-quality connector for efficient and secure data transmission.