391-039-520-107

Heilind Number:EDA391-039-520-107
Manufacturer:EDAC
Manufacturer Number:391-039-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-520-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliability in high-demand applications. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto PCBs. Featuring 39 positions and a straight mount orientation, it provides ample room for multiple connections. Operable in extreme temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component.