391-039-520-108

Heilind Number:EDA391-039-520-108
Manufacturer:EDAC
Manufacturer Number:391-039-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 39 positions in a single row, ensuring reliable data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its 3A amperage and straight mount orientation for efficient power delivery. Elevate your connectivity solutions with this essential component.