391-039-521-101

Heilind Number:EDA391-039-521-101
Manufacturer:EDAC
Manufacturer Number:391-039-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-521-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for precision and durability, it boasts a single row layout with 39 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it ensures a secure fit for your components. The straight mount orientation allows for easy installation, while its black color adds a touch of sophistication to your setup. Operating smoothly within a wide temperature range of -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Upgrade your connectivity game with this high-quality connector.