391-039-521-103

Heilind Number:EDA391-039-521-103
Manufacturer:EDAC
Manufacturer Number:391-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient performance, while the .1-inch pitch and .14-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this top-of-the-line component.