391-039-521-104

Heilind Number:EDA391-039-521-104
Manufacturer:EDAC
Manufacturer Number:391-039-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts. With a single row layout, it offers 39 positions with a .1-inch pitch and .14-inch row spacing, ensuring seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation allows for easy installation, making it a reliable choice for your next project. Elevate your PCB design with this essential component.