391-039-521-107

Heilind Number:EDA391-039-521-107
Manufacturer:EDAC
Manufacturer Number:391-039-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 39 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing optimize compatibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this Connector for efficient and dependable board-to-board connections.