391-039-522-102

Heilind Number:EDA391-039-522-102
Manufacturer:EDAC
Manufacturer Number:391-039-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-522-102

Detailed Description

Enhance connectivity within circuit boards with our Card Edge Connector, a vital component for seamless electronic assembly. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various operating environments, withstanding temperatures ranging from -40 to 105 °C. With a single row layout and 39 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether used in industrial machinery or consumer electronics, this connector, with a straight mount orientation, is an essential solution for establishing board-to-board connections with ease and efficiency. Trust in its quality to optimize the functionality of your electronic systems.