391-039-522-103

Heilind Number:EDA391-039-522-103
Manufacturer:EDAC
Manufacturer Number:391-039-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-522-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With a single row design and 39 copper alloy contact positions, it offers seamless board-to-board connectivity. The compact pitch of .1 inch and row spacing of .14 inch provide efficient PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronic projects with this essential connector.