391-039-522-107

Heilind Number:EDA391-039-522-107
Manufacturer:EDAC
Manufacturer Number:391-039-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-522-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row layout and 39 positions spaced at a pitch of .1 inches, it offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your connectivity solutions with this essential component.