391-039-522-108

Heilind Number:EDA391-039-522-108
Manufacturer:EDAC
Manufacturer Number:391-039-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-522-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed to streamline electronic connections, this sleek black connector boasts a single row layout with 39 positions, perfect for efficiently linking boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low-profile pitch of .1 inches and row spacing of .14 inches, it offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component.