391-039-524-103

Heilind Number:EDA391-039-524-103
Manufacturer:EDAC
Manufacturer Number:391-039-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 39 positions, it offers ample space for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance over time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its compact design, with a pitch of .1 in and row spacing of .14 in, facilitates easy installation on circuit boards. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this indispensable component.