391-039-524-107

Heilind Number:EDA391-039-524-107
Manufacturer:EDAC
Manufacturer Number:391-039-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-039-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-039-524-107

Detailed Description

Discover the perfect connectivity solution with our Card Edge Connector. Designed for seamless integration, this black connector is ideal for PCB applications, offering a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row with 39 positions and a .1-inch pitch, it guarantees precise and efficient connections. The contact material, made of Copper Alloy, enhances conductivity, while the .14-inch row spacing allows for optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for Board to Board PCB connections, it is a essential component for your electronic projects.