391-040-520-102

Heilind Number:EDA391-040-520-102
Manufacturer:EDAC
Manufacturer Number:391-040-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-102

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, meticulously crafted for optimal performance. Designed for seamless integration into your PCB setup, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a sleek black finish and precision-engineered Copper Alloy contacts, it not only guarantees a secure connection but also adds a touch of sophistication to your design. Featuring a single row layout with a pitch of .1 inches and a total of 40 positions, it offers ample room for seamless data transfer. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for both standard and challenging environments. Elevate your connectivity game with this essential component, a must-have in any professional setup.