391-040-520-103

Heilind Number:EDA391-040-520-103
Manufacturer:EDAC
Manufacturer Number:391-040-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 40 positions, it offers efficient contact for your electronic devices. The Copper Alloy contact material guarantees superior conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise positioning. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.