391-040-520-104

Heilind Number:EDA391-040-520-104
Manufacturer:EDAC
Manufacturer Number:391-040-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it ensures reliable power transfer with an amperage of 3A. The sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a single row layout and 40 positions, it's perfect for various board-to-board applications. The .1-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.