391-040-520-108

Heilind Number:EDA391-040-520-108
Manufacturer:EDAC
Manufacturer Number:391-040-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-108

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission. With a single row layout and 40 positions, it's perfect for streamlined PCB connections. The .1 inch pitch and .14 inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.