391-040-520-201

Heilind Number:EDA391-040-520-201
Manufacturer:EDAC
Manufacturer Number:391-040-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-201

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient connectivity for your PCB setups. This connector's straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Perfect for use in board-to-board connections, it ensures reliable signal transmission in various electronic devices. Upgrade your setup with this essential component for seamless connectivity.