391-040-520-202

Heilind Number:EDA391-040-520-202
Manufacturer:EDAC
Manufacturer Number:391-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-202

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this sleek black connector features two rows with a total of 40 positions, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and row spacing of .14 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.