391-040-520-207

Heilind Number:EDA391-040-520-207
Manufacturer:EDAC
Manufacturer Number:391-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 40 positions, it offers ample room for efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector operates smoothly even in extreme temperatures, from -40 to 105 °C. Trust in its straight mount orientation to streamline your board-to-board connections with ease and reliability. Upgrade your electronic setup with this essential component.