391-040-520-208

Heilind Number:EDA391-040-520-208
Manufacturer:EDAC
Manufacturer Number:391-040-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-520-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed to ensure secure and efficient PCB connections, this black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts, it provides reliable power transmission with an amperage of 3A. The .1-inch pitch and .14-inch row spacing, along with 40 positions, offer seamless integration on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its straight mount orientation makes installation hassle-free, while its robust construction guarantees long-lasting performance. Upgrade your connectivity solutions with this essential component.