391-040-521-103

Heilind Number:EDA391-040-521-103
Manufacturer:EDAC
Manufacturer Number:391-040-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector offers a single row with 40 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse applications. With a low pitch of .1 inches and row spacing of .14 inches, it enables precise connection on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this essential component for your connectivity needs.