391-040-521-107

Heilind Number:EDA391-040-521-107
Manufacturer:EDAC
Manufacturer Number:391-040-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-521-107

Detailed Description

Enhance your PCB connection efficiency with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it's perfect for various applications. The contact material is Copper Alloy, guaranteeing reliable conductivity. Its .1 inch pitch and .14 inch row spacing allow for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Upgrade your setup today with this essential component.