391-040-521-201

Heilind Number:EDA391-040-521-201
Manufacturer:EDAC
Manufacturer Number:391-040-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-040-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-040-521-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 40 positions, this connector offers ample connectivity for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise placement on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Upgrade your setup with this essential component.